095-902-612-050

Amphenol RF
523-095-902-612-050
095-902-612-050

Mfr.:

Description:
RF Cable Assemblies SMA Straight Bulkhead Front Mount Jack IP67 to MHF 1 LK Right Angle Plug 1.37 mm Micro-cable 50 millimeters

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.40 $1,540.00
$14.54 $3,635.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
MHF-1
Plug (Male)
Right Angle
50 mm (1.969 in)
50 Ohms
6 GHz
1.37 mm
Brand: Amphenol RF
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Frequency Range: DC to 6 GHz
IP Rating: IP67
Polarity: Normal
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544200090

SMA to MHF® I LK Cable Assemblies

Amphenol RF SMA to MHF® I LK Cable Assemblies are designed on flexible micro-coax cable types and feature an I-PEX MHF I Locking interface on the opposite end. These waterproof IP67-rated SMA assemblies provide a secure connection in environments where vibration-resistant RF interconnects are required, including drones, automotive, and robotics applications. Amphenol RF SMA to MHF I LK Cable Assemblies offer reliable electrical performance up to 6GHz in a flexible, low-profile package. SMA connectors, which utilize a threaded coupling mechanism, are machined from gold-plated brass. MHF I LK connectors are engineered with a proprietary locking mechanism and manufactured from gold-plated phosphor bronze. These materials ensure high electrical conductivity for superior performance and help the SMA connector maintain its bulkhead seal, preventing dust and water ingress.