242192RP

Amphenol RF
523-242192RP
242192RP

Mfr.:

Description:
RF Adapters - Between Series TNC BLKHD JACK-AMC U.FL JACK-REV POL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
97 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.28 $31.28
$26.60 $266.00
$25.40 $635.00
$24.57 $1,228.50
$23.76 $2,376.00
$23.18 $5,795.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
AMC
Jack (Female)
Normal
TNC
Jack
Reverse
6 GHz
50 Ohms
Bulkhead
Bulkhead
Straight
Nickel
Brass
Gold
Bulk
Brand: Amphenol RF
Connector Type: AMC TNC
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99