925-141A-51S

Amphenol RF
523-925-141A-51S
925-141A-51S

Mfr.:

Description:
RF Adapters - In Series 50OHM SMPM BULLET ADPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 763

Stock:
763 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.09 $27.09
$23.03 $230.30
$21.57 $539.25
$20.54 $1,027.00
$19.85 $1,985.00
$18.86 $4,715.00
$18.21 $9,105.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SMPM
Jack (Female)
Normal
Jack
Normal
50 Ohms
40 GHz
Straight
Gold
Gold
Beryllium Copper
Tray
Brand: Amphenol RF
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Cycles: 100 Cycles
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMPM
Side 2 RF Series: SMPM
Factory Pack Quantity: 25
Subcategory: RF Adapters
Unit Weight: 2.498 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SMP/SMPM Fixed Bullets

Amphenol / SV Microwave SMP / SMPM Fixed Bullets are available in a variety of lengths, including 0.265" for SMP and 0.188" for SMPM. The series offers a small footprint that withstands misalignments of 0.010" axial and ±0.010" radial float. These adapters also feature a lower insertion loss than spring bullets and a frequency range of DC to 40GHz for the SMP variant and DC to 65GHz for SMPM. The broad adapter lineup enables system designer flexibility when integrating board-to-board RF solutions. Additional applications include military-aerospace and large-scale, blind-mate arrays. Amphenol / SV Microwave SMP / SMPM Fixed Bullets undergo MIL-STD-202 test standards and operate in a -65°C to +165°C temperature range.

5G Wireless Connectors

Amphenol RF 5G Wireless Connectors, adapters, and cable assemblies include innovative new product lines and industry-standard products that equip designs for the 5G next-generation mobile network standards. These Amphenol RF 5G devices ensure high data rates for low-latency applications. These connectors, adapters, and cable assemblies include high-density, cost-effective, and robust products to enable the wireless infrastructure evolution. Amphenol RF offers low PIM products, including HD-EFI, N-Type, PSMP, SMP, SMPM, 2.2/5, 4.3/10, and 7/16 connector series, as well as cable assemblies and adapters.