W602C

Amphenol-SAA
523-W602C
W602C

Mfr.:

Description:
Multiprotocol Modules Wi-Fi/BT WiFi+BLE W602C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2600   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.46 $34,996.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multiprotocol Modules
2.4 GHz, 5 GHz
Audio
Bluetooth 5.3
802.11 a/b/g/n/ac
Brand: Amphenol-SAA
Data Rate: 866.7 Mb/s
Mounting Style: SMD/SMT
Product: WiFi, BLE Modules
Product Type: Multiprotocol Modules
Security: AES
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

IoT Module Solutions

Amphenol-SAA IoT Module Solutions support wireless communication modes with various interfaces. These modules include LTE CAT1 and LTE CAT4 modules, BLE modules, LoRa modules, UWB tag modules, and Wi-Fi® modules.