EC4-2000-SO2

Amphenol SGX Sensortech
523-EC4-2000-SO2
EC4-2000-SO2

Mfr.:

Description:
Air Quality Sensors 4 Series SO2 Gas Sensor 2000ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$145.05 $145.05
$122.35 $611.75
$113.72 $1,137.20
$103.24 $2,064.80
$99.61 $4,980.50
$97.40 $9,740.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
RoHS:  
Electrochemical 4-series
Sulfur Dioxide
0 PPM
2000 PPM
Analog
- 20 C
+ 50 C
Electro-Chemical
Brand: Amphenol SGX Sensortech
Mounting Style: Through Hole
Product Type: Air Quality Sensors
Sensitivity: 12 nA/PPM to 28 nA/PPM
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

EC4 Electrochemical Gas Sensors

Amphenol SGX Sensortech EC4 Electrochemical Gas Sensors feature 20mm and 20.2mm package sizes and act as drop-in replacements for existing same-size sensors. The EC4 series is available in a broad range of sensing types to detect toxic gases: sulfur dioxide (SO2), carbon monoxide (CO), hydrogen (H2), chlorine (Cl2), hydrogen sulfide (H2S), chlorine dioxide (ClO2), nitric oxide (NO), nitrogen dioxide (NO2), ethylene oxide (C2H4O), and phosphine (PH3). Amphenol SGX Sensortech EC4 Electrochemical Gas Sensors are low power and show good responses to various gas concentrations over a wide range of ambient conditions.