AT06-2S-LED12V01

Amphenol SINE Systems
654-AT06-2S-LED12V01
AT06-2S-LED12V01

Mfr.:

Description:
Automotive Connectors 2Pos Plug 12V Green LED Rev Vltg Prot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 699

Stock:
699 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.32 $11.32
$11.00 $275.00
$10.85 $542.50
$10.57 $1,057.00
$10.18 $2,036.00
$10.04 $6,024.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
2 Position
Plug (RP - Female)
Cable Mount / Free Hanging
20 AWG
14 AWG
Green
AT LED
Bulk
Brand: Amphenol SINE Systems
Contact Gender: Without Socket Contacts
Contact Type: Socket
Current Rating: 13 A
Description/Function: With LEDs
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Ingress Protection: IP67
Insulation: Insulated
Insulation Resistance: 1 GOhms
Mating Gender: Receptacle
Mating Part Number: AT04-2P
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 200
Subcategory: Automotive Connectors
Type: 2-Way
Voltage Rating: 12 V
Wire Gauge Range: 14 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
ECCN:
EAR99

AT Series™ LED Connectors

Amphenol Sine Systems AT Series™ LED (Light Emitting Diode) Plug Connectors are available in a 12V and/or 24V LED plug option. These connectors are a highly visible, field-serviceable solution for quick visual verification of power to reduce troubleshooting time. The AT Series LED version features both black or grey body shells with clear endcaps and the StructurePlus™ AT LED version has transparent body shells. The engineered, one-piece, solid body construction of the StructurePlus overmold compatible connectors results in enhanced connection integrity that is vital for connecting cables in harsh environments. Amphenol AT Series™ LED Plug Connectors are ideal for solenoids, valves, sensors, diagnostics, and electronic controls.

A Series™ Connectors

Amphenol Sine Systems A Series™ family of sealed, heavy-duty, multi-pin plastic and metal connectors is made up of 20+ core product lines. The connectors within this family have been developed as a high-performance, cost-effective solution for use with heavy equipment, agricultural, automotive, military, alternate energy, and other demanding interconnect architectures. The A Series Family bridges the gap between controlled and harsh environmental conditions to keep users connected.