MS10A23S

Amphenol SINE Systems
654-MS10A23S
MS10A23S

Mfr.:

Description:
Standard Circular Contacts SCKT CNCT SZ 8 WRE RNG 3.0-6.0mm2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,000

Stock:
4,000
Can Dispatch Immediately
On Order:
4,000
Expected 2026/05/04
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.33 $2.33
$2.14 $21.40
$2.04 $51.00
$1.93 $96.50
$1.84 $184.00
$1.73 $432.50
$1.64 $820.00
$1.56 $1,560.00
$1.54 $3,850.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
45 A
8
Copper Alloy
12 AWG to 10 AWG
Crimp
Silver
Machined Contacts
RM, Aquarius
Bulk
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 500
Subcategory: Circular Connectors
Tradename: Ecomate
Unit Weight: 1.758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99