P28436-M2

Amphenol SINE Systems
654-P28436-M2
P28436-M2

Mfr.:

Description:
Specialised Cables CON FLX MOTOR POWER MP/1326AB 14AWG 2M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.78 $124.78
$114.51 $1,145.10
$110.10 $2,752.50
$106.47 $5,323.50
$106.44 $10,644.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Specialised Cables
RoHS:  
Motion Control Cable
Circular
4 Position
Pigtail
2 m
14 AWG
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Tradename: MotionGrade
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8544429090
BRHTS:
85045000
ECCN:
EAR99