SS14M2T

Amphenol SINE Systems
654-SS14M2T
SS14M2T

Mfr.:

Description:
Standard Circular Contacts Size 16 Socket Contact, Stamped, Tin over Nickel, 13A, Wire Range 2.0-2.5mm , 16-14 AWG, with 3 Tangs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.59 $0.59
$0.513 $5.13
$0.469 $11.73
$0.423 $42.30
$0.386 $96.50
$0.316 $316.00
$0.263 $657.50
Full Reel (Order in multiples of 12000)
$0.262 $3,144.00
$0.261 $6,264.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Contacts
RoHS:  
Socket (Female)
13 A
14
Copper Alloy
16 AWG to 14 AWG
Crimp
Tin
Stamped and Formed
RM, Aquarius
Reel
Cut Tape
Brand: Amphenol SINE Systems
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 12000
Subcategory: Circular Connectors
Tradename: Ecomate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908140
ECCN:
EAR99