MG1-200-A-9V-R

Amphenol / SSI Technologies
297-MG1-200-A-9V-R
MG1-200-A-9V-R

Mfr.:

Description:
Pressure Sensors - Industrial DIGITAL GAUGE, 200PSI, 1/4" NPT, LCD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.63 $116.63
$108.76 $543.80
$105.71 $2,642.75
$101.54 $5,077.00
$100.44 $10,044.00
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
200 psi
Gauge
1 %
Digital
9 V
Brand: Amphenol / SSI Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: MG1
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 9 V
Tradename: MediaGauge
Unit Weight: 243.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026209090
USHTS:
9026204000
ECCN:
EAR99

MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies MediaGauge™ Digital Pressure Gauges are stand-alone 9V battery-operated digital pressure gauges. These devices contain a piezoresistive pressure sensing element, signal conditioning for temperature and calibration, a stainless steel input port, and a 4-digit display. Amphenol / SSI Technologies MediaGauge Digital Pressure Gauges provide an ideal solution for pressure readings.

Model MG1-9V MediaGauge™ Digital Pressure Gauges

Amphenol / SSI Technologies Model MG1-9V MediaGauge™ Digital Pressure Gauges are NEMA 4X multi-functional digital pressure gauges that are well-suited for marine applications. These stand-alone 9V battery-operated gauges contain a media-isolated piezoresistive pressure sensing element, signal conditioning circuitry for temperature and calibration compensation, a 316L stainless steel input pressure port, and an LCD backlit display. This Amphenol / SSI Technologies MG1-9V series offers an accuracy of ±1.0% full scale and measures pressures from 5PSI to 5000 PSI. A variety of keypad-operated functions are available such as multiple pressure unit display readings (PSI, BAR, or MPS), memory storage of maximum peak pressure readings, and zero adjustment.