P51-1000-S-B-I36-4.5V-000000

Amphenol / SSI Technologies
297-P511000SBI3645V0
P51-1000-S-B-I36-4.5V-000000

Mfr.:

Description:
Pressure Sensors - Industrial IND. PRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$97.20 $97.20

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
1000 psi
Sealed Gauge
1 %
Digital / Analog
1/8-27 NPT
Thread Mount
4.5 V
5 V
Brand: Amphenol / SSI Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P51
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: MediaSensor
Unit Weight: 100.697 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
USHTS:
9026204000
ECCN:
EAR99