P51-2000-S-F-I10-4.5V-000000

Amphenol / SSI Technologies
297-P512000SFI1045V0
P51-2000-S-F-I10-4.5V-000000

Mfr.:

Description:
Pressure Sensors - Industrial Industrial Pressure Sensor, 2000PSIS, 4.5V, 1/4 NPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$162.16 $162.16
$151.85 $759.25
$116.24 $1,162.40
$104.24 $2,084.80
$103.17 $5,158.50
$101.69 $10,169.00
200 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
2000 psi
Sealed Gauge
1 %
Digital / Analog
1/4-18 NPT
Thread Mount
4.5 V
5 V
Brand: Amphenol / SSI Technologies
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P51
Factory Pack Quantity: 10
Subcategory: Sensors
Tradename: MediaSensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9031809090
USHTS:
9026204000
ECCN:
EAR99

P51 Pressure MediaSensors™

Amphenol / SSI Technologies P51 Pressure MediaSensors™ are ideal for harsh and benign media and provide superior accuracy. These micromachined devices are available in three pressure sensing type variants: absolute, vented gauge, or sealed gauge. Amphenol / SSI Technologies P51 Pressure MediaSensors feature a wide variety of fittings and measure pressures from 3PSI to 7500PSI. The compact and robust sensors are suitable for a variety of automotive, industrial, and commercial applications.