1183-6006

Amphenol / SV Microwave
523-1183-6006
1183-6006

Mfr.:

Description:
RF Adapters - Between Series NanoRF Plug-In Contact VITA 67.3 to 2.92mm Female Adapter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$223.03 $223.03
$189.60 $1,896.00
$177.75 $4,443.75
$175.03 $8,751.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - Between Series
RoHS:  
NanoRF
Female
Normal
2.92 mm
Female
Normal
40 GHz
50 Ohms
Standard
Standard
VITA
NanoRF Female to 2.92 mm Female
Stainless Steel
Gold
Tray
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 50
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

NanoRF VITA 67.3 Adapters

Amphenol / SV Microwave NanoRF VITA 67.3 Adapters provide a reliable solution for validating NanoRF contact performance without compromising signal quality. The SMA, 2.92mm, and 1.85mm adapters support the test, calibration, and optimization of embedded systems using SV's NanoRF VITA 67.3 contacts. These precision adapters offer direct access to individual NanoRF pin (backplane) and socket (plug-in) contacts, enabling system designers to validate electrical performance and maintain signal integrity during development. NanoRF VITA 67.3 Adapters also help improve overall system performance by reducing the number of interfaces in the test setup. The 50Ω adapters are designed for high-frequency embedded computing environments, including test and instrumentation, mil-aero, and embedded systems.