7038-0211

Amphenol / SV Microwave
523-7038-0211
7038-0211

Mfr.:

Description:
RF Cable Assemblies FEMALE - 2.92mm MALE 8 PORT CABLE ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 5 Days
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,587.91 $15,879.10

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
SMPM
Jack (Female)
Straight
2.92 mm
Plug (Male)
Straight
152.4 mm (6 in)
50 Ohmss
67 GHz
0.047 Flexible Coax
Blue
Bulk
Brand: Amphenol / SV Microwave
Connector A Polarity: Normal
Connector B Polarity: Normal
Frequency Range: 40 GHz
Product Type: RF Cable Assemblies
Series: Mini-D RF
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 163.610 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
TARIC:
8544200090
ECCN:
EAR99

Multiport SMP, SMPM, & SMPS PCB Connectors

Amphenol / SV Microwave Multiport SMP, SMPM, and SMPS PCB Connectors are a small form factor solution constructed for high-density, high-frequency applications. These connectors are available in ganged RF connector configurations, including two, four, and eight ports, and optimize board space while ensuring low crosstalk and superior signal integrity. Interface options cover the SMP, SMPM, and SMPS series, delivering highly reliable solutions for demanding RF and microwave applications. Amphenol Multiport SMP, SMPM, and SMPS PCB Connectors offer high-density, low-crosstalk solutions for RF applications, ensuring exceptional performance in space-constrained, high-frequency systems.

Mini-D RF Connection System

Amphenol / SV Microwave Mini-D RF Connection System offers high-frequency RF performance up to 67GHz with a high-density design and proven SMPS interface. The SMPS interface is recessed from the D-sub housing to protect it from damage. The keyed D-sub design avoids mis-mating, while thumbscrews allow for easy mating/de-mating. Bullets are easily removed with a standard SMPS removal tool.

5G Connectors, Adapters & Cable Assemblies

Amphenol / SV Microwave 5G Connectors, Adapters, and Cable Assemblies offer >26GHz frequency levels and specialise in the precision RF frequency bands that 5G requires. RF solutions for the 5G series include LiteTouch connectors, Solderless Edge Launch Connectors, Mini-D RF Connection Systems, and  Solderless PCB Connectors. The Amphenol / SV Microwave 5G family is ideal for test equipment, striplines, military and aerospace applications, depending on the model.