9321-40004

Amphenol / SV Microwave
523-932140004
9321-40004

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM PIN(SIZE12)D38999 .047CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.14 $70.14
$60.06 $600.60
$56.30 $1,407.50
$56.29 $2,814.50
$55.10 $5,510.00
$51.79 $12,947.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Contacts
SMPM
Pin (Male)
50 Ohms
65 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
0.047 in. Flexible Coax
Tray
Body Finish: Gold
Body Material: Beryllium Copper
Body Style: Straight
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Coupling Mechanism: Push On
Frequency: 65 GHz
Isolation: Isolated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Qualification: SOSA
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

D38999 High-Frequency Coaxial Contacts

Amphenol / SV Microwave D38999 High-Frequency Coaxial Contacts feature a DC to 65GHz high-frequency rating and 8, 12, and 16 contact sizes for the D38999 series III housing and standard inserts. The series features a unique float-mount technology that enables consistent microwave performance while maintaining tight mechanical tolerances. Amphenol / SV Microwave D38999 High-Frequency Coaxial Contacts allow applications to continually use the D38999 connector and expand the usage to microwave transmission lines. These connectors are ideal for embedded systems in military and aerospace applications and for severe or harsh environments.