LP-BTRW-NMS

Amphenol Times Microwave Systems
523-LP-BTRW-NMS
LP-BTRW-NMS

Mfr.:

Description:
Connectorised Surge Protectors 20-1000MHz DC Blocked GT N type M on surge, IP-67 weatherized

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.16 $107.16
$91.10 $911.00
$86.24 $2,156.00
$80.19 $8,019.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Connectorised Surge Protectors
N Type M-M
20 MHz to 1 GHz
Brand: Amphenol Times Microwave Systems
IP Rating: IP67
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

Times-Protect Devices

Amphenol Times Microwave Systems Times-Protect Devices ensure the proper functioning and capability to protect critical and expensive RF equipment. These Amphenol surge protection devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz. The product lineup includes an expansive range of options to fit a variety of design needs.