LP-STRL-DFF

Amphenol Times Microwave Systems
523-LP-STRL-DFF
LP-STRL-DFF

Mfr.:

Description:
Connectorised Surge Protectors 680-2200MHz 716 DIN type F/F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Connectorised Surge Protectors
RoHS:  
Lightning Arrester
7/16 DIN F-F
Inline
Screw
680 MHz to 2.2 GHz
100 V
50 kA
Broadband
- 40 C
+ 85 C
Brand: Amphenol Times Microwave Systems
Product Type: Connectorized Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Width: 3.7 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Times-Protect Devices

Amphenol Times Microwave Systems Times-Protect Devices ensure the proper functioning and capability to protect critical and expensive RF equipment. These Amphenol surge protection devices address applications throughout the entire useful RF frequency range from DC with capability up to 6GHz. The product lineup includes an expansive range of options to fit a variety of design needs.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$176.78 $176.78
$152.90 $1,529.00
$145.70 $3,642.50
100 Quote