TF-047

Amphenol Times Microwave Systems
523-TF-047
TF-047

Mfr.:

Description:
Coaxial Cables Micro-coaxial cable, TF-047 (sold by ft)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 2026/07/23
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.29 $9.29
$8.91 $17.82
$8.32 $41.60
$8.11 $81.10
$7.59 $189.75
$7.21 $360.50
$6.87 $687.00
$6.86 $1,715.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Coaxial Cables
50 Ohms
1.39 mm (0.055 in)
Fluorinated Ethylene Propylene (FEP)
Brand: Amphenol Times Microwave Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Colour: Blue
Product Type: Coaxial Cables
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

TF-047 Micro-Coaxial Cable Assemblies

Amphenol Times Microwave Systems TF-047 Micro-Coaxial Cable Assemblies are general-purpose cable assemblies designed for high-density applications. The series features extensive connector compatibility, optimum size, weight, power, and cost. The TF-047 cable assemblies offer 70% velocity of propagation and 94.59pF/m capacitance. Amphenol Times Microwave Systems TF-047 Micro-Coaxial Cable Assemblies are flexible and compact for easy routing. Typical applications include medical devices, quantum computing, mobile devices, semiconductor tests, and general box-box / inside-the-box connectivity.