C702 10M008 700 2

Amphenol Tuchel
523-C70210M0087002
C702 10M008 700 2

Mfr.:

Description:
Memory Card Connectors PUSHMATIC 12V C702A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 113 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.26 $73.26
$68.76 $687.60

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
10 Contact
1 Row
1 mm
Connector - Flexprint
Bulk
Brand: Amphenol Tuchel
Insertion - Extraction Style: Pushmatic
Mating Cycles: 300 k Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Standard
Product Type: Memory Card Connectors
Series: C702A
Factory Pack Quantity: 147
Subcategory: Memory Connectors & Sockets
Tradename: PUSHMATIC
Unit Weight: 111.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99