797V

Amphenol Wilcoxon
523-797V
797V

Mfr.:

Description:
Acceleration Sensor Modules Side exit, velocity output, IsoRing, case isolated, MIL-C-5015 connector, 100 mV/in/sec, +/-10% sensitivity tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$587.27 $587.27
$575.74 $5,757.40

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
REACH - SVHC:
+ 120 C
Brand: Amphenol Wilcoxon
Height: 1.65 in
Length: 2.15 in
Minimum Operating Temperature: - 50 C
Mounting Style: Chassis Mount
Product Type: Acceleration Sensor Modules
Series: 797
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Type: Piezoelectric
Unit Weight: 148 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8543709099
ECCN:
EAR99