PC420VR-05

Amphenol Wilcoxon
523-PC420VR-05
PC420VR-05

Mfr.:

Description:
Vibration Sensors Top exit, 105 C, 4-20 mA ( 5% @ full scale) proportional to acceleration or velocity; peak or rms, 1/4-28 mounting hole (stud included), MIL-C-5015 connector. Velocity, RMS, 0.5 ips (12.7 mm/sec)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$576.64 $576.64
$487.66 $2,438.30
$473.96 $4,739.60
$470.15 $11,753.75
50 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Vibration Sensors
RoHS:  
REACH - SVHC:
100 mV/g
Analog
Chassis Mount
Brand: Amphenol Wilcoxon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Vibration Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

PC420 4mA to 20mA Loop-Powered Sensors

Amphenol Wilcoxon PC420 4mA to 20mA Loop-Powered Sensors provide cost-effective, condition-based monitoring of trending vibration data. Amphenol Wilcoxon PC420 sensors represent the overall level of vibration by a loop current of 4mA to 20mA, where 4mA represents no vibration and 20mA represents a sensor's full-scale vibration level. Vibration data can be incorporated with common monitoring parameters, such as pressure, temperature, or flow.