803274

Amphenol i2s
523-803274
803274

Mfr.:

Description:
Temperature Sensors - Industrial Temperature Sensor CTS2301, -50-120degC, Pt1000, MQS, High Pressure Hydrogen

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$415.82 $415.82
$391.61 $1,958.05
$383.57 $3,835.70

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Temperature Sensors - Industrial
RoHS:  
H2
Temperature Sensors
Brand: Amphenol i2s
IP Rating: IP6K6K, IP6K7, IP6K9K
Length: 55.3 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 50 C
Product Type: Industrial Temperature Sensors
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

H2 Pressure Sensors

Amphenol i2s H2 Pressure Sensors are designed for use in hydrogen (H2) applications, such as fuel cells, filling stations, and high-pressure tanks. These sensors measure pressures up to 900bar (30bar for the MPS version), making them ideal for measuring tasks in stationary and mobile hydrogen systems and tanks. The H2 Pressure Sensors withstand harsh environments and provide reliable, precise measurements over their entire lifetime. These devices are available with different analog and digital (SENT/LIN) output signals for optimal system integration.