803350

Amphenol i2s
523-803350
803350

Mfr.:

Description:
Pressure Sensors - Industrial Pressure Sensor VSP1130, 140bar, M10x1/Hex19, voltage output, 5V supply, MQS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$229.06 $229.06
$193.26 $966.30
$179.60 $1,796.00
$166.69 $4,167.25
$162.53 $8,126.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Sensors
0 bar to 140 bar
Relative
Analog
M10 x 1
Thread Mount
24 V
Brand: Amphenol i2s
Length: 37.1 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 10 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: VSP
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

H2 Pressure Sensors

Amphenol i2s H2 Pressure Sensors are designed for use in hydrogen (H2) applications, such as fuel cells, filling stations, and high-pressure tanks. These sensors measure pressures up to 900bar (30bar for the MPS version), making them ideal for measuring tasks in stationary and mobile hydrogen systems and tanks. The H2 Pressure Sensors withstand harsh environments and provide reliable, precise measurements over their entire lifetime. These devices are available with different analog and digital (SENT/LIN) output signals for optimal system integration.

VSP Oil Pressure Sensors

Amphenol i2s VSP Oil Pressure Sensors measure absolute or relative pressure in a nominal pressure range of up to 600 bar. These sensors  feature a robust and submersible design, making them suitable for oil pressure applications in motor and commercial vehicles.  The components offer precise and stable measurements at temperatures up to +150°C. Amphenol i2s VSP Oil Pressure Sensors comply with the high  current electromagnetic compatibility (EMC) and electrostatic discharge (ESD) standards applicable to the automobile industry.