GT0800PA01120HR

Amphenol
523-GT0800PA01120HR
GT0800PA01120HR

Mfr.:

Description:
Power to the Board Topflight power 12P12S cable side power TPA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40,000
Expected 2026/02/27
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.229 $2.29
$0.204 $5.10
$0.176 $17.60
$0.156 $39.00
$0.127 $127.00
$0.119 $297.50
$0.108 $1,080.00
$0.101 $2,020.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Bag
Brand: Amphenol
Factory Pack Quantity: 40000
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
8536699099
ECCN:
EAR99

Topflight Connectors

Amphenol Commercial Topflight Connectors are 3mm x 5.7mm-pitch power connectors designed for flexible wire-to-board configurations used in power applications. These connectors provide 18.5A/pin maximum current rating and the wire gauge ranges from AWG# 13 to AWG# 16. The topflight connectors feature special foolproof measures to prevent incorrect insertion between circuits. These connectors are available for a power pin, 4 to 14 circuits for dual-row. The topflight connectors offer a low-insertion-force terminal design, which can reduce mating force. Typical applications include industrial and instrumentation, communications, data, and consumers.