ADPL62083UR16N+T

Analog Devices / Maxim Integrated
700-ADPL62083UR16NT
ADPL62083UR16N+T

Mfr.:

Description:
Supervisory Circuits 3-pin, SOT, Low-Power Supervisors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,497

Stock:
2,497 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.07 $3.07
$2.00 $20.00
$1.84 $46.00
$1.57 $157.00
$1.48 $370.00
$1.29 $645.00
$1.08 $1,080.00
Full Reel (Order in multiples of 2500)
$1.01 $2,525.00
$0.997 $4,985.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Supervisory Circuits
RoHS:  
Low Power Voltage Supervisor
SMD/SMT
SOT-23-3
1.58 V
1 Input
Open Drain
No Manual Reset
No Watchdog
Backup
150 ms
5.5 V
- 40 C
+ 125 C
ADPL32083
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Chip Enable Signals: No Chip Enable
Operating Supply Current: 7 uA
Pd - Power Dissipation: 235 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADPL62083 Supervisory Circuits

Analog Devices / Maxim Integrated ADPL62083 Supervisory Circuits monitors voltages from 1.02V to 4.8V utilizing a factory-set reset threshold. The ADPL62083 provides an open-drain, active-low reset output. The reset output asserts and remains asserted for the reset timeout period after the monitored voltage exceeds its threshold.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.