DG508ADY+

Analog Devices / Maxim Integrated
700-DG508ADY
DG508ADY+

Mfr.:

Description:
Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,635

Stock:
1,635 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.19 $19.19
$15.51 $155.10
$14.87 $743.50
$13.11 $1,311.00
$12.47 $3,117.50
$11.65 $5,825.00
$10.80 $10,800.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$19.19
Min:
1

Similar Product

Analog Devices / Maxim Integrated DG508ADY+T
Analog Devices / Maxim Integrated
Multiplexer Switch ICs Monolithic CMOS Analog Multiplexers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Multiplexer Switch ICs
RoHS:  
DG508A
Multiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
+/- 4.5 V
+/- 18 V
550 Ohms
1.5 us
1 us
- 40 C
+ 85 C
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 15 V
Pd - Power Dissipation: 696 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 1000 ns
Factory Pack Quantity: 50
Subcategory: Switch ICs
Supply Current - Max: 200 uA
Supply Type: Single Supply, Dual Supply
Part # Aliases: DG508A
Unit Weight: 143.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.