DS1086LU-527+

Analog Devices / Maxim Integrated
700-DS1086LU-527+
DS1086LU-527+

Mfr.:

Description:
Clock Generators & Support Products Si Osc 27.067MHz Spread 0.5-8192Hz 8-uS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.84 $5.84
$4.07 $40.70
$3.79 $189.50
$3.33 $333.00
$3.16 $790.00
$2.83 $1,415.00
$2.40 $2,400.00
$2.30 $5,750.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock Generators & Support Products
RoHS:  
Programmable Clock Generator
1 Output
66.6 MHz
400 kHz
uSOP-8
55 %
3.6 V
2.7 V
DS1086LU
10 mA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Operating Supply Voltage: 3.3 V
Product: Programmable Clocks
Product Type: Clock Generators
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Part # Aliases: DS1086LU 90-1L86U+527
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99