DS1306E+T&R

Analog Devices / Maxim Integrated
700-DS1306ET&R
DS1306E+T&R

Mfr.:

Description:
Real Time Clock Serial Alarm Real-Time Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,304

Stock:
3,304 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.01 $10.01
$7.50 $75.00
$7.15 $178.75
$6.21 $621.00
$5.93 $1,482.50
$5.41 $2,705.00
$4.77 $4,770.00
Full Reel (Order in multiples of 2500)
$4.64 $11,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.06
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1306E+
Analog Devices / Maxim Integrated
Real Time Clock Serial Alarm Real-Time Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 3-Wire, SPI
YY-MM-DD
HH:MM:SS (24 hr)
96 B
TSSOP-20
Backup Switching
2 V
5.5 V
0 C
+ 70 C
DS1306E
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Function: Alarm, Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: DS1306E 90-1306E+TRL
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.