DS1337C#T&R

Analog Devices / Maxim Integrated
700-DS1337C#T&R-
DS1337C#T&R

Mfr.:

Description:
Real Time Clock I C Serial Real-Time Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,523

Stock:
1,523 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.16 $10.16
$7.85 $78.50
$7.49 $187.25
$6.50 $650.00
$6.21 $1,552.50
$5.66 $2,830.00
Full Reel (Order in multiples of 1000)
$4.98 $4,980.00
$4.85 $9,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.16
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1337C#
Analog Devices / Maxim Integrated
Real Time Clock I C Serial Real-Time Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
SO-16
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
DS1337C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Part # Aliases: DS1337C 90-1337C#TRL
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DS1337 Serial Real-Time Clock (RTCs)

Analog Devices DS1337 Serial Real-Time Clock (RTC) is a low-power clock/calendar with two programmable time-of-day alarms and programmable square-wave output. Address and data are transferred serially through an I2C bus. The clock/calendar provides information on seconds, minutes, hours, days, dates, months, and years. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for the leap year. The clock operates in a 24-hour or 12-hour format with AM/PM indicators.