DS1672S-33+T&R

Analog Devices / Maxim Integrated
700-DS1672S-33T&R
DS1672S-33+T&R

Mfr.:

Description:
Real Time Clock I C 32-Bit Binary Counter RTC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,530

Stock:
8,530 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.22 $7.22
$5.37 $53.70
$5.00 $125.00
$4.40 $440.00
$4.18 $1,045.00
$3.74 $1,870.00
$3.15 $3,150.00
Full Reel (Order in multiples of 2500)
$3.02 $7,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.93
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.62
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS1672U-33+
Analog Devices / Maxim Integrated
Real Time Clock I C 32-Bit Binary Counter RTC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
Binary
Binary
SOIC-8
Backup Switching
2.97 V
3.63 V
- 40 C
+ 85 C
DS1672S
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Function: Calendar, Clock, Elapsed Time Counter
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: DS1672S 90-1672S+33T
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.