DS3231MZ+TRL

Analog Devices / Maxim Integrated
700-DS3231MZ+TRL
DS3231MZ+TRL

Mfr.:

Description:
Real Time Clock 5ppm, I2C Real-Time Clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,212

Stock:
4,212 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.08 $12.08
$9.49 $94.90
$8.84 $221.00
$8.13 $813.00
$7.79 $1,947.50
$7.58 $3,790.00
$7.41 $7,410.00
Full Reel (Order in multiples of 2500)
$7.22 $18,050.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$13.18
Min:
1

Similar Product

Analog Devices / Maxim Integrated DS3231MZ+
Analog Devices / Maxim Integrated
Real Time Clock 5ppm, I2C Real-Time Clock

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
SO-8
Backup Switching
2.3 V
5.5 V
- 45 C
+ 85 C
DS3231MZ
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TW
Function: Clock, Calendar, Alarm
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: DS3231MZ 90-3231M+ZTR
Unit Weight: 133 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8473302000
MXHTS:
8542399999
ECCN:
EAR99

Smart Energy Solutions

Analog Devices Smart Energy Solutions are used to achieve higher accuracy and greater flexibility. ADI's complete, field-proven solutions address today's utility requirements by delivering advanced metrology, security, and robust communications.

Real Time Clocks (RTC)

Analog Devices Inc. Real-time Clocks (RTCs) are offered in a wide range of low-power, highly accurate, small packages, and MEMs-based ICs. RTC ICs measure time, even when the power of the main device is off, so an auxiliary battery or supercapacitor are required. Power consumption is a key factor in most RTC designs, but accuracy and small package size are also important. The latest RTC ICs reduce package pin count by supporting a serial interface.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

DS3231M I²C Real-Time Clock

Analog Devices DS3231M is the industry's first temperature-compensated Real-Time Clock with an internal MEMS resonator. This Analog Devices low-cost, extremely accurate I2C RTC incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The DS3231M provides timekeeping accuracy of ±5ppm (±0.432 second/day) from -40ºC to 85ºC and complete calendar functionality, including seconds, minutes, hours, days, dates, months, and years with leap-year compensation. The DS3231M includes two time-of-day alarms and features 1Hz and 32.768kHz outputs. This Maxim Integrated RTC is optimized for power meters and industrial applications and reduces crystal mechanical failure susceptibility.