ICL7129ACPL+

Analog Devices / Maxim Integrated
700-ICL7129ACPL
ICL7129ACPL+

Mfr.:

Description:
LCD Drivers Low-Noise, 4 1/2 Digit, Single-Chip ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.49 $28.49
$24.09 $240.90
$23.00 $690.00
$20.57 $2,057.00
$19.62 $4,905.00
$18.33 $9,165.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
4.5 Digit
PDIP-40
5 V
5 V
800 mW
ICL7129A
0 C
+ 70 C
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Interface Type: LCD
Product Type: LCD Drivers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Part # Aliases: ICL7129A
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99