ICM7211AIQH+D

Analog Devices / Maxim Integrated
700-ICM7211AIQHD
ICM7211AIQH+D

Mfr.:

Description:
LCD Drivers Four Digit Display Decoder/Drivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.90 $12.90
$9.80 $98.00
$9.40 $263.20
$8.27 $926.24
$7.87 $1,983.24
$7.36 $3,709.44
$6.87 $6,924.96

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
4 Digit
28 Segment
16 kHz
PLCC-44
6 V
3 V
10 uA
500 mW
ICM7211A
- 20 C
+ 85 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Moisture Sensitive: Yes
Product: LCD Display Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 28
Subcategory: Driver ICs
Part # Aliases: ICM7211A
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99