ICM7555ESA+

Analog Devices / Maxim Integrated
700-ICM7555ESA
ICM7555ESA+

Mfr.:

Description:
Timers & Support Products Low-Power, General-Purpose Timer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,189

Stock:
1,189 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.45 $6.45
$4.68 $46.80
$4.36 $109.00
$3.83 $383.00
$3.64 $1,092.00
$3.26 $1,630.00
$2.76 $2,760.00
$2.64 $6,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.45
Min:
1

Similar Product

Analog Devices / Maxim Integrated ICM7555ESA+T
Analog Devices / Maxim Integrated
Timers & Support Products Low-Power, General-Purpose Timer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Timers & Support Products
RoHS:  
Standard
1 Timer
CMOS, TTL
SOIC-8
2 V
18 V
- 40 C
+ 85 C
ICM7555
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Pd - Power Dissipation: 200 mW
Product Type: Timers & Support Products
Factory Pack Quantity: 100
Subcategory: Clock & Timer ICs
Part # Aliases: ICM7555
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.