MAX1067BCEE+

Analog Devices / Maxim Integrated
700-MAX1067BCEE
MAX1067BCEE+

Mfr.:

Description:
Analog to Digital Converters - ADC Multichannel, 14-Bit, 200ksps Analog-to-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.68 $33.68
$26.34 $263.40
$23.45 $586.25
$21.63 $2,163.00
$20.79 $6,237.00
$20.31 $10,155.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX1067B
SMD/SMT
QSOP-16
14 bit
4 Channel
SPI
200 kS/s
Single-Ended
SAR
84 dB
0 C
+ 70 C
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
DNL - Differential Nonlinearity: - 1 /1.5 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 667 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
Part # Aliases: MAX1067B
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99