MAX131ACPL+

Analog Devices / Maxim Integrated
700-MAX131ACPL
MAX131ACPL+

Mfr.:

Description:
LCD Drivers 3 1/2 Digit ADC with Bandgap Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.47 $31.47
$24.61 $246.10
$21.10 $633.00
$20.48 $2,048.00
$20.03 $5,007.50
$19.56 $9,780.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
3.5 Digit
PDIP-40
14 V
4.5 V
800 mW
MAX131A
0 C
+ 70 C
Through Hole
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: LCD
Product Type: LCD Drivers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Part # Aliases: MAX131A
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99