MAX136CQH+D

Analog Devices / Maxim Integrated
700-MAX136CQHD
MAX136CQH+D

Mfr.:

Description:
LCD Drivers Low-Power, 3 1/2 Digit ADC with Display/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.08 $17.08
$13.40 $134.00
$12.85 $359.80
$11.33 $1,268.96
$10.77 $2,714.04
$10.07 $5,075.28
$9.36 $9,434.88

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LCD Drivers
RoHS:  
3.5 Digit
PLCC-44
9 V
9 V
800 mW
MAX136
0 C
+ 70 C
SMD/SMT
Tube
Brand: Analog Devices / Maxim Integrated
Interface Type: LCD
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 28
Subcategory: Driver ICs
Part # Aliases: MAX136
Unit Weight: 2.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99