MAX1452EAE+

Analog Devices / Maxim Integrated
700-MAX1452EAE
MAX1452EAE+

Mfr.:

Description:
Sensor Interface Low-Cost Precision Sensor Signal Conditi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 128 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.13 $33.13
$28.83 $288.30
$27.54 $688.50
$24.62 $1,871.12
$23.48 $5,353.44
$21.86 $11,629.52
1,064 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
Sensor Signal Conditioner
Serial
5.5 V
4.5 V
2.5 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-16
Tube
Brand: Analog Devices / Maxim Integrated
Output Type: Analog
Pd - Power Dissipation: 640 mW
Product Type: Sensor Interface
Series: MAX1452E
Factory Pack Quantity: 76
Subcategory: Interface ICs
Part # Aliases: MAX1452E
Unit Weight: 135.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.