MAX14821ETG+T

Analog Devices / Maxim Integrated
700-MAX14821ETG+T
MAX14821ETG+T

Mfr.:

Description:
Sensor Interface 100mA IO-Link Device Transceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,078

Stock:
1,078 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1078 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.33 $12.33
$10.04 $100.40
$9.56 $239.00
$8.30 $830.00
$7.93 $1,982.50
$7.23 $3,615.00
$6.33 $6,330.00
Full Reel (Order in multiples of 2500)
$6.18 $15,450.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$12.33
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX14821ETG+
Analog Devices / Maxim Integrated
Sensor Interface IO-Link Device Transceiver

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
IO-Link Device Transceiver
IO-Link, SPI
SMD/SMT
TQFN-EP-24
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: MAX14821
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: MAX14821
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - Sensors

Analog Devices provides ICs that address all aspects of the sensor signal chain, from conditioning to capture, transmission to timing, and power to precision. Find the right solution for the right application.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

MAX14821 IO-Link® Device Transceivers

Analog Devices MAX14821 IO-Link® Device Transceivers are suitable for IO-Link devices and 24V binary sensors/actuators. All specified IO-Link data rates are supported. In IO-Link applications, the transceiver acts as the physical layer interface to a microcontroller running the data-link layer protocol. Additional 24V digital inputs and outputs are provided. Two internal linear regulators generate common sensor and actuator power requirements: 5V and 3.3V. The onboard C/Q and DO drivers are independently configurable for push-pull, high-side (PNP), or low-side (NPN) operations. The Maxim MAX14821 detects the IO-Link C/Q wake-up condition and generates a wake-up signal on the active-low WU output. The C/Q and DI inputs have selectable current loads for use in actuators.