MAX14930AASE+

Analog Devices / Maxim Integrated
700-MAX14930AASE+
MAX14930AASE+

Mfr.:

Description:
Digital Isolators 4 channel (4/0 config), 1Mbps, 2.5kVrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,120

Stock:
1,120 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.15 $7.15
$5.33 $53.30
$4.95 $247.50
$4.35 $435.00
$4.13 $1,032.50
$3.71 $1,855.00
$3.12 $3,120.00
$2.99 $7,475.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Isolators
RoHS:  
MAX14930
SMD/SMT
SOIC-Narrow-16
4 Channel
Unidirectional
1 Mb/s
2750 Vrms
Capacitive Coupling
5.5 V
1.71 V
5 mA, 27.2 mA
38.6 ns
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Forward Channels: 4 Channel
Maximum Fall Time: 2 ns
Maximum Rise Time: 2 ns
Pd - Power Dissipation: 1.0667 W
Product Type: Digital Isolators
Pulse Width: 1 us
Pulse Width Distortion: 0.4 ns
Reverse Channels: 0 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Interface ICs
Type: General Purpose
Part # Aliases: MAX14930A
Unit Weight: 1.063 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Industrial 4.0 Smart Factory Solutions

Analog Devices Industrial 4.0 Smart Factory Solutions is a concept that envisions factories of tomorrow as vastly more integrated, automated, and flexible. Using these solutions, factories can become faster and more efficient in churning out goods desired by the changing marketplace. Factory automation is concerned with the automatic control of process machinery. A process controller monitors and measures operational and environmental variables. The controller then sends actuation commands out to control devices or alarms. The controllers are usually microcontroller-based machines with an architecture optimized to meet the needs of the factory and application.

MAX1493x 4-Channel Digital Isolators

Analog Devices Inc. MAX1493x 4-Channel Digital Isolators are digital isolators utilizing ADI’s proprietary process technology. The MAX14930–MAX14932 are 2.75kVRMS and 3.75kVRMS digital isolators, and the MAX14130–MAX14131 are 1kVRMS digital isolators in smaller footprint QSOP packages. The MAX14930–MAX14932 transfers digital signals between circuits with different power domains at ambient temperatures up to +125°C. These devices also offer all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. These devices are available with data rates from DC up to 1Mbps, 25Mbps, or 150Mbps. Each ADI MAX1493x is also available in either a default high or default low configuration. The default is the state an output goes to when its input is unpowered.