MAX15005AAUE+T

Analog Devices / Maxim Integrated
700-MAX15005AAUET
MAX15005AAUE+T

Mfr.:

Description:
Switching Controllers 4.5V to 40V Input Automotive Flyback/Boo

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,612

Stock:
1,612 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.61 $6.61
$4.80 $48.00
$4.47 $111.75
$3.93 $393.00
$3.73 $932.50
$3.35 $1,675.00
$2.83 $2,830.00
Full Reel (Order in multiples of 2500)
$2.71 $6,775.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.81
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Controllers
RoHS:  
Boost, Flyback, Forward
1 Output
15 kHz to 500 kHz
80 %
1.23 V to 100 V
1 A
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX15005AEVKIT+
Product Type: Switching Controllers
Series: MAX15005A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: MAX15005A
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

MAX15004/MAX15005 Current-Mode PWM Controllers

Analog Devices MAX15004/MAX15005 Current-Mode PWM Controllers operate down to 2.5V input voltage after startup and include output overvoltage protection for Vacuum Fluorescent Displays (VFDs). These controllers integrate all the building blocks necessary for implementing fixed-frequency isolated/non-isolated power supplies. General purpose boost, flyback, forward, and SEPIC converters can be designed with ease around the MAX15004/MAX15005. The current-mode control architecture offers excellent line-transient response and cycle-by-cycle current limit while simplifying the frequency compensation. Programmable slope compensation simplifies the design further. A fast 60ns current-limit response time, low 300mV current-limit threshold makes the controllers suitable for high-efficiency, high-frequency DC-DC converters. These Analog Devices PWM controllers include an internal error amplifier and 1% accurate reference to facilitate the primary-side regulated, single-ended flyback converter or non-isolated converters.