MAX15006DATT/V+

Analog Devices / Maxim Integrated
700-MAX15006DATT/V+
MAX15006DATT/V+

Mfr.:

Description:
Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.12 $5.12
$3.42 $34.20
$3.17 $79.25
$2.79 $279.00
$2.64 $792.00
$2.37 $1,185.00
$2.00 $2,000.00
$1.94 $4,850.00
$1.90 $9,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.45
Min:
1

Similar Product

Analog Devices / Maxim Integrated MAX15006CATT+T
Analog Devices / Maxim Integrated
Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Linear Voltage Regulators
RoHS:  
MAX15006D
SMD/SMT
TDFN-EP-6
1 Output
Positive
3.3 V
60 mA
Fixed
4 V
40 V
- 40 C
+ 125 C
110 uA
AEC-Q100
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Line Regulation: 0.25 %
Load Regulation: 1.5 %
Pd - Power Dissipation: 1.904 W
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 66 dB
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.