MAX16814ATP+

Analog Devices / Maxim Integrated
700-MAX16814ATP+
MAX16814ATP+

Mfr.:

Description:
LED Lighting Driver ICs Integrated, 4-Channel, High-Brightness L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost, Buck, SEPIC
150 mA
TQFN-EP-20
40 V
4.75 V
200 kHz to 2 MHz
Adjustable
MAX16814A
- 40 C
+ 125 C
Tube
Brand: Analog Devices / Maxim Integrated
Features: PWM Dimming, Open LED Protection
For Use With: High Brightness LEDs
Input Voltage: 4.75 V to 40 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Pd - Power Dissipation: 2.051 W
Pin Count: 20
Product Type: LED Lighting Drivers
Factory Pack Quantity: 75
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Part # Aliases: MAX16814A
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Control and Automation Solutions - PLCs

Analog Devices Inc. PLC Control and Automation Solutions provide the ability to integrate the right features into ICs, enabling PLC (Programmable Logic Controller) designers to reduce system cost, power demands, and overall footprint while providing the accuracy and reliability needed for industrial measurements.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.86 $7.86
$6.07 $60.70
$5.66 $141.50
$5.02 $376.50
$4.77 $1,431.00
$4.76 $2,499.00
$4.62 $4,851.00
$4.40 $11,220.00