MAX17613BEVKIT#

Analog Devices / Maxim Integrated
700-MAX17613BEVKIT#
MAX17613BEVKIT#

Mfr.:

Description:
Power Management IC Development Tools Evkit for MAX17613B, 4.5V to 60V, 3A, Cu

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$46.31 $46.31

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Current, Power & Voltage Monitors
4.5 V to 60 V
MAX17613B
MAX17613x
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX17613BEVKIT# Evaluation Kit

Analog Devices MAX17613BEVKIT# Evaluation Kit is a fully assembled and tested circuit board that demonstrates the MAX17613B. The MAX17613B is a 4.5V to 60V, 3A, overvoltage (OV), undervoltage (UV) protector with a forward current limit in a 20-pin TQFN-EP package. The MAX17613BEVKIT# Evaluation Kit can be configured to demonstrate adjustable overvoltage, undervoltage, three current-limit types (auto-retry, continuous, latch off), and different current-limit thresholds (from 0.15A to 3A).