MAX20006EVKIT#

Analog Devices / Maxim Integrated
700-MAX20006EVKIT#
MAX20006EVKIT#

Mfr.:

Description:
Power Management IC Development Tools 36V, 220kHz to 2.2MHz, 6A Step-Down Con

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
3.5 V to 36 V
5 V
MAX20004, MAX20006, MAX20008
MAX2000x
Brand: Analog Devices / Maxim Integrated
Output Current: 4 A, 6 A, 8 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 193.088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX2000x Evaluation Kits

Analog Devices MAX2000x Evaluation Kits demonstrate the MAX20004/MAX20006/MAX20008 step-down converters. The kits operate over a wide 3.5V to 36V input range. The output is set for 5V in the default configuration and can be adjusted between 1V and 10V with appropriate components. The MAX20004/ MAX20006/MAX20008 current limit supports a nominal output current of 4A/6A/8A.

Availability

Stock: