MAX2015EUA+

Analog Devices / Maxim Integrated
700-MAX2015EUA
MAX2015EUA+

Mfr.:

Description:
RF Detector 0.1GHz to 3GHz, 75dB Logarithmic Detecto

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.86 $23.86
$19.14 $191.40
$17.25 $862.50
$16.65 $1,665.00
$16.04 $4,010.00
$15.67 $7,835.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Detector
RoHS:  
Logarithmic Detector/Controller
100 MHz to 3 GHz
75 dB
Single
2.7 V to 5.25 V
Si
+ 85 C
- 40 C
SMD/SMT
UMAX-8
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Pd - Power Dissipation: 362 mW
Product Type: RF Detector
Series: MAX2015
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: MAX2015
Unit Weight: 24.667 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More