MAX22516AWO+

Analog Devices / Maxim Integrated
700-MAX22516AWO+
MAX22516AWO+

Mfr.:

Description:
Sensor Interface IO-Link Data Link Controller with Transc

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Quantities greater than 150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.06 $12.06
$9.47 $94.70
$8.43 $210.75
$8.11 $811.00
$7.77 $1,942.50
$7.57 $3,785.00
$7.48 $7,480.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
RoHS:  
IO-Link Data Link Controller
SPI, UART
36 V
4.85 V
750 uA, 4 mA
- 40 C
+ 125 C
SMD/SMT
WLP-42
With ESD Protection
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V, 24 V
Pd - Power Dissipation: 1.51 W
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: MAX22516
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99