MAX2661EUT+T

Analog Devices / Maxim Integrated
700-MAX2661EUTT
MAX2661EUT+T

Mfr.:

Description:
Up-Down Converters 400MHz to 2.5GHz Upconverters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,126

Stock:
4,126 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.54 $3.54
$2.66 $26.60
$2.42 $60.50
$2.20 $220.00
$2.13 $532.50
$2.11 $1,055.00
$2.07 $2,070.00
Full Reel (Order in multiples of 2500)
$1.84 $4,600.00
$1.83 $9,150.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Up-Down Converters
RoHS:  
10.7 dB
3.3 V, 5 V
+ 85 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Minimum Operating Temperature: - 40 C
OIP3 - Third Order Intercept: 7.1 dBm
Pd - Power Dissipation: 696 mW
Product Type: Up-Down Converters
Series: MAX2661
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Technology: Si
Part # Aliases: MAX2661
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99