MAX291CSA+

Analog Devices / Maxim Integrated
700-MAX291CSA
MAX291CSA+

Mfr.:

Description:
Active Filters 8th-Order, Lowpass, Switched-Capacitor F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 497

Stock:
497 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.64 $21.64
$17.31 $173.10
$16.21 $405.25
$15.01 $1,501.00
$14.35 $4,305.00
$14.11 $7,055.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filters
RoHS:  
MAX291
Low Pass
25 kHz
1 Channel
11 V
4.75 V
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Analog Devices / Maxim Integrated
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Operating Supply Voltage: 5 V
Product Type: Active Filters
Factory Pack Quantity: 100
Subcategory: Filters
Part # Aliases: MAX291
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More