MAX30002CWV+T

Analog Devices / Maxim Integrated
700-MAX30002CWV+T
MAX30002CWV+T

Mfr.:

Description:
Analog Front End - AFE Bio Potential AFE

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Front End - AFE
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MAX30002
Bioimpedance
20 bit
24.98 S/s to 64 S/s
1 Channel
SPI
2 V
1.1 V
0 C
+ 70 C
SMD/SMT
WLP-30
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.1 V to 2 V
Architecture: Delta-Sigma
Brand: Analog Devices / Maxim Integrated
Digital Supply Voltage: 1.1 V to 2 V
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.9455 W
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 1 V
SNR - Signal to Noise Ratio: 98 dB to 108.3 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX30002 Bioimpedance Analog Front-End

Analog Devices MAX30002 Bioimpedance (BioZ) Analog Front-End (AFE) offers high performance for clinical and fitness applications, with ultra-low power for extended battery life. The MAX30002 is a single bioimpedance channel capable of measuring respiration. The bioimpedance channel has ESD protection, EMI filtering, internal lead biasing, DC leads-off detection, ultra-low-power leads-on detection during standby mode, and a programmable resistive load for built-in self-test.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Availability

Stock: